



UUD1V221MNL1GS | |
|---|---|
DigiKey Part Number | 493-2292-2-ND - Tape & Reel (TR) 493-2292-1-ND - Cut Tape (CT) 493-2292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V221MNL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.04500 | $40.45 |
| 50 | $3.03540 | $151.77 |
| 100 | $2.71640 | $271.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.16538 | $1,082.69 |
| 1,000 | $1.99158 | $1,991.58 |
| 1,500 | $1.90383 | $2,855.74 |
| 2,500 | $1.80597 | $4,514.93 |
| 3,500 | $1.74845 | $6,119.57 |
| 5,000 | $1.69286 | $8,464.30 |

