UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UD Series
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUD1V150MCL1GS

DigiKey Part Number
493-2283-2-ND - Tape & Reel (TR)
493-2283-1-ND - Cut Tape (CT)
493-2283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD1V150MCL1GS
Description
CAP ALUM 15UF 20% 35V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
15 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1V150MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
760 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,756
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.49600$24.96
50$1.84420$92.21
100$1.63730$163.73
500$1.28076$640.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.16810$1,168.10
2,000$1.07441$2,148.82
3,000$1.02709$3,081.27
5,000$0.97430$4,871.50
7,000$0.94328$6,602.96
10,000$0.91331$9,133.10
12,000$0.89905$10,788.60
24,000$0.85080$20,419.20
25,000$0.84823$21,205.75
Manufacturers Standard Package