



UUD1H221MNL1GS | |
|---|---|
DigiKey Part Number | 493-2308-2-ND - Tape & Reel (TR) 493-2308-1-ND - Cut Tape (CT) 493-2308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H221MNL1GS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.98700 | $39.87 |
| 50 | $2.99420 | $149.71 |
| 100 | $2.67770 | $267.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.13364 | $1,066.82 |
| 1,000 | $1.96181 | $1,961.81 |
| 1,500 | $1.87516 | $2,812.74 |
| 2,500 | $1.77844 | $4,446.10 |
| 3,500 | $1.72158 | $6,025.53 |
| 5,000 | $1.66665 | $8,333.25 |

