



UUD1H150MCL1GS | |
---|---|
DigiKey Part Number | 493-2299-2-ND - Tape & Reel (TR) 493-2299-1-ND - Cut Tape (CT) 493-2299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H150MCL1GS |
Description | CAP ALUM 15UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H150MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 82.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Impedance | 880 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.45500 | $24.55 |
50 | $1.81620 | $90.81 |
100 | $1.61180 | $161.18 |
500 | $1.25990 | $629.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.14864 | $1,148.64 |
2,000 | $1.05622 | $2,112.44 |
3,000 | $1.00952 | $3,028.56 |
5,000 | $0.95745 | $4,787.25 |
7,000 | $0.92683 | $6,487.81 |
10,000 | $0.89727 | $8,972.70 |
12,000 | $0.88320 | $10,598.40 |
24,000 | $0.83559 | $20,054.16 |
25,000 | $0.83306 | $20,826.50 |