



UUD1E680MCL1GS | |
|---|---|
DigiKey Part Number | 493-2275-2-ND - Tape & Reel (TR) 493-2275-1-ND - Cut Tape (CT) 493-2275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E680MCL1GS |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E680MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.63280 | $81.64 |
| 100 | $1.44530 | $144.53 |
| 500 | $1.12322 | $561.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.02136 | $1,021.36 |
| 2,000 | $0.93664 | $1,873.28 |
| 3,000 | $0.89384 | $2,681.52 |
| 5,000 | $0.84612 | $4,230.60 |
| 7,000 | $0.81805 | $5,726.35 |
| 10,000 | $0.79093 | $7,909.30 |

