



UUD1C331MNL1GS | |
---|---|
DigiKey Part Number | 493-2265-2-ND - Tape & Reel (TR) 493-2265-1-ND - Cut Tape (CT) 493-2265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1C331MNL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C331MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.81800 | $38.18 |
50 | $2.86400 | $143.20 |
100 | $2.56100 | $256.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.04010 | $1,020.05 |
1,000 | $1.87572 | $1,875.72 |
1,500 | $1.79268 | $2,689.02 |
2,500 | $1.70014 | $4,250.35 |
3,500 | $1.64569 | $5,759.91 |
5,000 | $1.59311 | $7,965.55 |
6,000 | $1.56811 | $9,408.66 |
12,000 | $1.48346 | $17,801.52 |
12,500 | $1.47895 | $18,486.88 |