WT,UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT,UD Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUD1A680MCL1GS

DigiKey Part Number
493-2247-2-ND - Tape & Reel (TR)
493-2247-1-ND - Cut Tape (CT)
493-2247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD1A680MCL1GS
Description
CAP ALUM 68UF 20% 10V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1A680MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
440 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,673
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$2.68500$26.85
50$1.98700$99.35
100$1.76700$176.70
500$1.38634$693.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.25374$1,253.74
2,000$1.15455$2,309.10
3,000$1.10449$3,313.47
5,000$1.04863$5,243.15
7,000$1.01578$7,110.46
10,000$0.98406$9,840.60
12,000$0.96898$11,627.76
24,000$0.91792$22,030.08
25,000$0.91520$22,880.00
Manufacturers Standard Package