



UUD1A680MCL1GS | |
---|---|
DigiKey Part Number | 493-2247-2-ND - Tape & Reel (TR) 493-2247-1-ND - Cut Tape (CT) 493-2247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1A680MCL1GS |
Description | CAP ALUM 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1A680MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.68500 | $26.85 |
50 | $1.98700 | $99.35 |
100 | $1.76700 | $176.70 |
500 | $1.38634 | $693.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.25374 | $1,253.74 |
2,000 | $1.15455 | $2,309.10 |
3,000 | $1.10449 | $3,313.47 |
5,000 | $1.04863 | $5,243.15 |
7,000 | $1.01578 | $7,110.46 |
10,000 | $0.98406 | $9,840.60 |
12,000 | $0.96898 | $11,627.76 |
24,000 | $0.91792 | $22,030.08 |
25,000 | $0.91520 | $22,880.00 |