



UUD1A470MCL1GS | |
|---|---|
DigiKey Part Number | 493-2245-2-ND - Tape & Reel (TR) 493-2245-1-ND - Cut Tape (CT) 493-2245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1A470MCL1GS |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1A470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.69700 | $26.97 |
| 50 | $1.99620 | $99.81 |
| 100 | $1.77420 | $177.42 |
| 500 | $1.39026 | $695.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.26882 | $1,268.82 |
| 2,000 | $1.16791 | $2,335.82 |
| 3,000 | $1.11695 | $3,350.85 |
| 5,000 | $1.06013 | $5,300.65 |
| 7,000 | $1.02672 | $7,187.04 |
| 10,000 | $0.99445 | $9,944.50 |

