



UUB1A101MCL1GS | |
---|---|
DigiKey Part Number | 493-6460-2-ND - Tape & Reel (TR) 493-6460-1-ND - Cut Tape (CT) 493-6460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB1A101MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58 mA @ 120 Hz | |
Ripple Current @ High Frequency | 87 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.63900 | $36.39 |
50 | $2.72480 | $136.24 |
100 | $2.43580 | $243.58 |
500 | $1.93600 | $968.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.77828 | $1,778.28 |
2,000 | $1.64718 | $3,294.36 |
3,000 | $1.58101 | $4,743.03 |
5,000 | $1.50723 | $7,536.15 |
7,000 | $1.46385 | $10,246.95 |
10,000 | $1.42195 | $14,219.50 |
12,000 | $1.40203 | $16,824.36 |
24,000 | $1.33460 | $32,030.40 |
25,000 | $1.33100 | $33,275.00 |