



UUA1V221MNL1GS | |
|---|---|
DigiKey Part Number | 493-6456-2-ND - Tape & Reel (TR) 493-6456-1-ND - Cut Tape (CT) 493-6456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1V221MNL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1V221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 562.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.22100 | $52.21 |
| 50 | $3.95940 | $197.97 |
| 100 | $3.55830 | $355.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.86798 | $1,433.99 |
| 1,000 | $2.65045 | $2,650.45 |
| 1,500 | $2.54061 | $3,810.91 |
| 2,500 | $2.41814 | $6,045.35 |
| 3,500 | $2.34613 | $8,211.45 |
| 5,000 | $2.27658 | $11,382.90 |

