UA SERIES 10MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA SERIES 10MM
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUA1V221MNL1GS

DigiKey Part Number
493-6456-2-ND - Tape & Reel (TR)
493-6456-1-ND - Cut Tape (CT)
493-6456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUA1V221MNL1GS
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUA1V221MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Ripple Current @ High Frequency
562.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,301
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.96000$7.96
10$5.02500$50.25
50$3.80820$190.41
100$3.42320$342.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.75922$1,379.61
1,000$2.54993$2,549.93
1,500$2.44425$3,666.37
2,500$2.32641$5,816.03
3,500$2.25716$7,900.06
5,000$2.19023$10,951.15
6,000$2.15843$12,950.58
12,000$2.05073$24,608.76
12,500$2.04499$25,562.38
Manufacturers Standard Package