



UUA1H4R7MCL1GS | |
---|---|
DigiKey Part Number | 493-9463-2-ND - Tape & Reel (TR) 493-9463-1-ND - Cut Tape (CT) 493-9463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1H4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1H4R7MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 33 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.55400 | $25.54 |
50 | $1.89020 | $94.51 |
100 | $1.68000 | $168.00 |
500 | $1.31508 | $657.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.18477 | $1,184.77 |
2,000 | $1.08997 | $2,179.94 |
3,000 | $1.04211 | $3,126.33 |
5,000 | $0.98874 | $4,943.70 |
7,000 | $0.95736 | $6,701.52 |
10,000 | $0.92704 | $9,270.40 |
12,000 | $0.91262 | $10,951.44 |
24,000 | $0.86382 | $20,731.68 |
25,000 | $0.86122 | $21,530.50 |