



UUA1H330MNL1GS | |
|---|---|
DigiKey Part Number | 493-9460-2-ND - Tape & Reel (TR) 493-9460-1-ND - Cut Tape (CT) 493-9460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1H330MNL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1H330MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.74100 | $37.41 |
| 50 | $2.80180 | $140.09 |
| 100 | $2.50430 | $250.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.98960 | $994.80 |
| 1,000 | $1.82731 | $1,827.31 |
| 1,500 | $1.74537 | $2,618.06 |
| 2,500 | $1.65394 | $4,134.85 |
| 3,500 | $1.60019 | $5,600.66 |
| 5,000 | $1.54826 | $7,741.30 |

