



UUA1H330MNL1GS | |
---|---|
DigiKey Part Number | 493-9460-2-ND - Tape & Reel (TR) 493-9460-1-ND - Cut Tape (CT) 493-9460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1H330MNL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1H330MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.60500 | $36.05 |
50 | $2.69640 | $134.82 |
100 | $2.40910 | $240.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.91414 | $957.07 |
1,000 | $1.75806 | $1,758.06 |
1,500 | $1.67915 | $2,518.72 |
2,500 | $1.59119 | $3,977.98 |
3,500 | $1.53949 | $5,388.22 |
5,000 | $1.48952 | $7,447.60 |
6,000 | $1.46577 | $8,794.62 |
12,000 | $1.38534 | $16,624.08 |
12,500 | $1.38105 | $17,263.12 |