



UUA1H2R2MCL1GS | |
|---|---|
DigiKey Part Number | 493-9459-2-ND - Tape & Reel (TR) 493-9459-1-ND - Cut Tape (CT) 493-9459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1H2R2MCL1GS |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1H2R2MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 12 mA @ 120 Hz | |
Ripple Current @ High Frequency | 18 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.27600 | $22.76 |
| 50 | $1.68060 | $84.03 |
| 100 | $1.49060 | $149.06 |
| 500 | $1.16178 | $580.89 |
| 1,000 | $1.05791 | $1,057.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.97148 | $1,942.96 |
| 4,000 | $0.89962 | $3,598.48 |
| 6,000 | $0.86335 | $5,180.10 |
| 10,000 | $0.82291 | $8,229.10 |
| 14,000 | $0.79914 | $11,187.96 |
| 20,000 | $0.77617 | $15,523.40 |
| 24,000 | $0.76525 | $18,366.00 |
| 48,000 | $0.72829 | $34,957.92 |
| 50,000 | $0.72632 | $36,316.00 |

