UA SERIES 5.80MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA SERIES 5.80MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUA1E330MCL1GS

DigiKey Part Number
493-9452-2-ND - Tape & Reel (TR)
493-9452-1-ND - Cut Tape (CT)
493-9452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUA1E330MCL1GS
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUA1E330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.76600$27.66
50$2.05260$102.63
100$1.82590$182.59
500$1.43460$717.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.31107$1,311.07
2,000$1.20836$2,416.72
3,000$1.15652$3,469.56
5,000$1.09872$5,493.60
7,000$1.06473$7,453.11
10,000$1.03190$10,319.00
12,000$1.01629$12,195.48
24,000$0.96344$23,122.56
25,000$0.96063$24,015.75
Manufacturers Standard Package