



UUA1E221MNL1GS | |
---|---|
DigiKey Part Number | 493-9451-2-ND - Tape & Reel (TR) 493-9451-1-ND - Cut Tape (CT) 493-9451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1E221MNL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1E221MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $5.85400 | $58.54 |
50 | $4.46180 | $223.09 |
100 | $4.02090 | $402.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.26206 | $1,631.03 |
1,000 | $3.02304 | $3,023.04 |
1,500 | $2.90243 | $4,353.64 |
2,500 | $2.76786 | $6,919.65 |
3,500 | $2.68880 | $9,410.80 |
5,000 | $2.61241 | $13,062.05 |
6,000 | $2.57609 | $15,456.54 |
12,000 | $2.45317 | $29,438.04 |
12,500 | $2.44661 | $30,582.63 |