



UUA1C471MNL1GS | |
|---|---|
DigiKey Part Number | 493-6450-2-ND - Tape & Reel (TR) 493-6450-1-ND - Cut Tape (CT) 493-6450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1C471MNL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1C471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.15500 | $51.55 |
| 50 | $3.90680 | $195.34 |
| 100 | $3.51060 | $351.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.82638 | $1,413.19 |
| 1,000 | $2.61123 | $2,611.23 |
| 1,500 | $2.50268 | $3,754.02 |
| 2,500 | $2.38164 | $5,954.10 |
| 3,500 | $2.31048 | $8,086.68 |
| 5,000 | $2.24174 | $11,208.70 |

