



UUA1A330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9442-2-ND - Tape & Reel (TR) 493-9442-1-ND - Cut Tape (CT) 493-9442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1A330MCL1GS |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1A330MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.87800 | $28.78 |
| 50 | $2.13440 | $106.72 |
| 100 | $1.89830 | $189.83 |
| 500 | $1.49154 | $745.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.36296 | $1,362.96 |
| 2,000 | $1.25612 | $2,512.24 |
| 3,000 | $1.20215 | $3,606.45 |
| 5,000 | $1.14197 | $5,709.85 |
| 7,000 | $1.10659 | $7,746.13 |
| 10,000 | $1.07242 | $10,724.20 |

