



UUA0J331MNL1GS | |
---|---|
DigiKey Part Number | 493-9438-2-ND - Tape & Reel (TR) 493-9438-1-ND - Cut Tape (CT) 493-9438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA0J331MNL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA0J331MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 435 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.25600 | $42.56 |
50 | $3.20380 | $160.19 |
100 | $2.87130 | $287.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.29738 | $1,148.69 |
1,000 | $2.11636 | $2,116.36 |
1,500 | $2.02502 | $3,037.53 |
2,500 | $1.92316 | $4,807.90 |
3,500 | $1.86328 | $6,521.48 |
5,000 | $1.80541 | $9,027.05 |
6,000 | $1.77791 | $10,667.46 |
12,000 | $1.68478 | $20,217.36 |
12,500 | $1.67980 | $20,997.50 |