UA SERIES 8MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA SERIES 8MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUA0J331MNL1GS

DigiKey Part Number
493-9438-2-ND - Tape & Reel (TR)
493-9438-1-ND - Cut Tape (CT)
493-9438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUA0J331MNL1GS
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUA0J331MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Ripple Current @ High Frequency
435 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.75000$6.75
10$4.25600$42.56
50$3.20380$160.19
100$2.87130$287.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.29738$1,148.69
1,000$2.11636$2,116.36
1,500$2.02502$3,037.53
2,500$1.92316$4,807.90
3,500$1.86328$6,521.48
5,000$1.80541$9,027.05
6,000$1.77791$10,667.46
12,000$1.68478$20,217.36
12,500$1.67980$20,997.50
Manufacturers Standard Package