UTH2G121MND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTH2G560MND

DigiKey Part Number
493-UTH2G560MND-ND
Manufacturer
Manufacturer Product Number
UTH2G560MND
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Ripple Current @ High Frequency
768 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,170
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.47000$22.47
10$14.95800$149.58
50$11.83760$591.88
100$10.85060$1,085.06
600$9.00567$5,403.40
1,200$8.49783$10,197.40
3,000$7.95615$23,868.45
5,400$7.67264$41,432.26
Manufacturers Standard Package