
UTH2G151MND | |
|---|---|
DigiKey Part Number | 493-UTH2G151MND-ND |
Manufacturer | |
Manufacturer Product Number | UTH2G151MND |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.464 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.30000 | $39.30 |
| 10 | $26.90100 | $269.01 |
| 50 | $21.76880 | $1,088.44 |
| 300 | $18.12867 | $5,438.60 |
| 600 | $17.12648 | $10,275.89 |
| 1,200 | $16.29440 | $19,553.28 |
| 2,700 | $15.49841 | $41,845.71 |
| 5,100 | $14.98497 | $76,423.35 |

