USR1V470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3,025
Unit Price: $5.10000
Datasheet

Direct


Panasonic Industry
In Stock: 108
Unit Price: $4.03000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $2.06000
Datasheet

Similar


Panasonic Industry
In Stock: 4,165
Unit Price: $2.06000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $2.06000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.07636
Datasheet

Similar


Panasonic Industry
In Stock: 1,339
Unit Price: $4.28000
Datasheet

Similar


Panasonic Industry
In Stock: 3,257
Unit Price: $4.36000
Datasheet

Similar


Panasonic Industry
In Stock: 986
Unit Price: $4.36000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 15,921
Unit Price: $6.58000
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USR1V470MDD

DigiKey Part Number
493-6040-ND
Manufacturer
Manufacturer Product Number
USR1V470MDD
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
USR1V470MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
127.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes