URZ2G220MHD6TN is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 503
Unit Price: $56.58000
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ2G220MHD6TN

DigiKey Part Number
493-12342-1-ND - Cut Tape (CT)
493-12342-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
URZ2G220MHD6TN
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ2G220MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
320 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.99000$18.99
10$12.49700$124.97
50$9.80160$490.08
100$8.95070$895.07
Tape & Box (TB)
QuantityUnit PriceExt Price
250$8.04128$2,010.32
500$7.48650$3,743.25
750$7.20653$5,404.90
1,250$6.89442$8,618.02
1,750$6.71105$11,744.34
2,500$6.53386$16,334.65
Manufacturers Standard Package