URZ2D470MHD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 64
Unit Price: $17.46000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.51932
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.44408
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $9.95000
Datasheet

Similar


Nichicon
In Stock: 73
Unit Price: $10.03000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $7.72160
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 866
Unit Price: $8.48000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $7.83000
Datasheet
URZ SERIES 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URZ SERIES 18mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ2D470MHD

DigiKey Part Number
URZ2D470MHD-ND
Manufacturer
Manufacturer Product Number
URZ2D470MHD
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ2D470MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
480 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.