URZ2D330MHD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 526
Unit Price: $20.72000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.08354
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $2.44742
Datasheet

Similar


Nichicon
In Stock: 17
Unit Price: $9.70000
Datasheet

Similar


Nichicon
In Stock: 295
Unit Price: $8.39000
Datasheet

Similar


Nichicon
In Stock: 976
Unit Price: $8.47000
Datasheet
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ2D330MHD

DigiKey Part Number
URZ2D330MHD-ND
Manufacturer
Manufacturer Product Number
URZ2D330MHD
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ2D330MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
400 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2V330MHDNichicon526493-14943-ND$20.72000MFR Recommended
UAS2D330MPDNichicon0493-7008-ND$3.08354Similar
UCY2D330MPDNichicon0UCY2D330MPD-ND$2.44742Similar
UPW2D330MHDNichicon17493-2010-ND$9.70000Similar
UVY2D330MPDNichicon295493-17370-ND$8.39000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
700$6.25221$4,376.55