



URZ1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11953-1-ND - Cut Tape (CT) 493-11953-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1E471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 370 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.96600 | $49.66 |
| 50 | $3.75560 | $187.78 |
| 100 | $3.37160 | $337.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.71194 | $1,355.97 |
| 1,000 | $2.50386 | $2,503.86 |
| 1,500 | $2.39881 | $3,598.22 |
| 2,500 | $2.28166 | $5,704.15 |
| 3,500 | $2.21281 | $7,744.84 |
| 5,000 | $2.14627 | $10,731.35 |

