URZ1A220MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3,429
Unit Price: $2.47000
Datasheet

Similar


Nichicon
In Stock: 1,965
Unit Price: $2.30000
Datasheet

Similar


Nichicon
In Stock: 4,389
Unit Price: $3.12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,267
Unit Price: $3.21000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.66001
Datasheet

Upgrade


WEC
In Stock: 2,200
Unit Price: $0.72819
Datasheet

Similar


Panasonic Industry
In Stock: 2,208
Unit Price: $3.04000
Datasheet

Similar


Panasonic Industry
In Stock: 1,779
Unit Price: $3.04000
Datasheet

Similar


Panasonic Industry
In Stock: 5,299
Unit Price: $3.04000
Datasheet

Similar


Panasonic Industry
In Stock: 10,809
Unit Price: $2.38000
Datasheet

Similar


Panasonic Industry
In Stock: 7,607
Unit Price: $2.38000
Datasheet

Similar


Panasonic Industry
In Stock: 10,840
Unit Price: $2.38000
Datasheet

Similar


Panasonic Industry
In Stock: 9,924
Unit Price: $3.21000
Datasheet
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ1A220MDD

DigiKey Part Number
493-17223-ND
Manufacturer
Manufacturer Product Number
URZ1A220MDD
Description
CAP ALUM 22UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ1A220MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes