URS1V330MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 10,640
Unit Price: $2.14000
Datasheet

Direct


Nichicon
In Stock: 6,031
Unit Price: $3.79000
Datasheet

Similar


Nichicon
In Stock: 1,282
Unit Price: $1.98000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 8,168
Unit Price: $2.63000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 11,044
Unit Price: $1.65000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,998
Unit Price: $1.73000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7,313
Unit Price: $1.65000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 274
Unit Price: $2.30000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,757
Unit Price: $2.22000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 888
Unit Price: $3.79000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 9,420
Unit Price: $4.53000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.00000
Datasheet
URS SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URS SERIES 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1V330MDD

DigiKey Part Number
URS1V330MDD-ND
Manufacturer
Manufacturer Product Number
URS1V330MDD
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1V330MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes