



URS1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11842-1-ND - Cut Tape (CT) 493-11842-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1H221MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H221MPD1TD | Nichicon | 594 | 493-4657-1-ND | $11.26000 | Upgrade |
| 860010675018 | Würth Elektronik | 4,260 | 732-8670-1-ND | $3.78000 | Direct |
| 860020675020 | Würth Elektronik | 980 | 732-8866-1-ND | $4.44000 | Direct |
| ECA-1HM221B | Panasonic Industry | 10,406 | 10-ECA-1HM221BCT-ND | $5.43000 | Direct |
| EEU-HD1H221B | Panasonic Industry | 42 | P15751CT-ND | $14.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.11100 | $41.11 |
| 50 | $3.09120 | $154.56 |
| 100 | $2.76650 | $276.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.20714 | $1,103.57 |
| 1,000 | $2.03071 | $2,030.71 |
| 1,500 | $1.94159 | $2,912.38 |
| 2,500 | $1.84221 | $4,605.52 |
| 3,500 | $1.78378 | $6,243.23 |
| 5,000 | $1.72735 | $8,636.75 |

