Direct
Parametric Equivalent
Parametric Equivalent




URS1C472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12300-1-ND - Cut Tape (CT) 493-12300-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1C472MHD1TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1C472MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.77 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0355 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $11.14000 | $111.40 |
| 50 | $8.69840 | $434.92 |
| 100 | $7.92630 | $792.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.10140 | $1,775.35 |
| 500 | $6.59824 | $3,299.12 |
| 750 | $6.34437 | $4,758.28 |
| 1,250 | $6.06122 | $7,576.52 |
| 1,750 | $5.89482 | $10,315.93 |
| 2,500 | $5.73410 | $14,335.25 |




