Parametric Equivalent
Parametric Equivalent

URS1C222MHD1AA | |
|---|---|
DigiKey Part Number | URS1C222MHD1AA-ND |
Manufacturer | |
Manufacturer Product Number | URS1C222MHD1AA |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.334 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URS1C222MHD1AL | Nichicon | 0 | URS1C222MHD1AL-ND | $3.61213 | Parametric Equivalent |
| URS1C222MHD1CV | Nichicon | 0 | URS1C222MHD1CV-ND | $3.61213 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | $3.61213 | $3,792.74 |

