



URS1A682MHD1TN | |
---|---|
DigiKey Part Number | 493-12309-1-ND - Cut Tape (CT) 493-12309-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1A682MHD1TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1A682MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.85 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1275 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $11.52000 | $115.20 |
50 | $9.01740 | $450.87 |
100 | $8.22820 | $822.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.38432 | $1,846.08 |
500 | $6.86966 | $3,434.83 |
750 | $6.61008 | $4,957.56 |
1,250 | $6.32057 | $7,900.71 |
1,750 | $6.15042 | $10,763.24 |
2,500 | $5.98605 | $14,965.12 |
6,250 | $5.62936 | $35,183.50 |
12,500 | $5.51710 | $68,963.75 |