URS1A220MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3,472
Unit Price: $2.22000
Datasheet

Upgrade


Nichicon
In Stock: 295
Unit Price: $2.22000
Datasheet

Upgrade


Nichicon
In Stock: 1
Unit Price: $2.22000
Datasheet

Similar


Nichicon
In Stock: 3,084
Unit Price: $1.89000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,077
Unit Price: $2.55000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.34000
Datasheet

Similar


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6,890
Unit Price: $2.14000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,983
Unit Price: $2.14000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.45383
Datasheet
URS SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URS SERIES 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1A220MDD

DigiKey Part Number
URS1A220MDD-ND
Manufacturer
Manufacturer Product Number
URS1A220MDD
Description
CAP ALUM 22UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1A220MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
110 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes