UPW2W330MRD6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 17
Unit Price: $29.60000
Datasheet

Similar


Nichicon
In Stock: 233
Unit Price: $23.02000
Datasheet

Similar


Nichicon
In Stock: 494
Unit Price: $19.65000
Datasheet

Similar


Nichicon
In Stock: 1,199
Unit Price: $19.57000
Datasheet

Similar


Nichicon
In Stock: 274
Unit Price: $19.32000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $21.29000
Datasheet

Similar


Panasonic Industry
In Stock: 3,450
Unit Price: $26.06000
Datasheet

Similar


Panasonic Industry
In Stock: 263
Unit Price: $24.50000
Datasheet

Similar


Panasonic Industry
In Stock: 15
Unit Price: $26.64000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $27.71000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $9.07392
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $8.89855
Datasheet

Similar


Panasonic Industry
In Stock: 2,479
Unit Price: $23.51000
Datasheet

Similar


Panasonic Industry
In Stock: 1,208
Unit Price: $24.01000
Datasheet
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2W330MRD6

DigiKey Part Number
493-2072-ND
Manufacturer
Manufacturer Product Number
UPW2W330MRD6
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2W330MRD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
232 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes