



UPW2G2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-11886-1-ND - Cut Tape (CT) 493-11886-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2G2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2G2R2MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 43.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2G2R2MPD1TD | Nichicon | 175 | 493-12054-1-ND | $7.97000 | Direct |
| UVZ2W2R2MPD | Nichicon | 1,479 | 493-1455-ND | $5.18000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.05300 | $40.53 |
| 50 | $3.04360 | $152.18 |
| 100 | $2.72300 | $272.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.80265 | $1,802.65 |

