33 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2F330MHD1TN

DigiKey Part Number
493-4726-1-ND - Cut Tape (CT)
493-4726-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW2F330MHD1TN
Description
CAP ALUM 33UF 20% 315V RADIAL TH
Customer Reference
Detailed Description
33 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2F330MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
248 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
315 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2G330MHDNichicon0493-5876-ND$16.28000MFR Recommended
In-Stock: 4,075
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.29000$15.29
10$9.98900$99.89
50$7.77420$388.71
100$7.07540$707.54
Tape & Box (TB)
QuantityUnit PriceExt Price
250$6.32792$1,581.98
500$5.87196$2,935.98
750$5.64192$4,231.44
1,250$5.38548$6,731.85
1,750$5.23465$9,160.64
2,500$5.08901$12,722.52
3,000$5.01977$15,059.31
Manufacturers Standard Package