



UPW2F100MPD1TD | |
|---|---|
DigiKey Part Number | 493-11965-1-ND - Cut Tape (CT) 493-11965-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2F100MPD1TD |
Description | CAP ALUM 10UF 20% 315V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2F100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 115.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G100MPD1TD | Nichicon | 60,313 | 493-7383-1-ND | $8.39000 | Direct |
| UCS2V100MPD | Nichicon | 1,357 | 493-5880-ND | $8.06000 | MFR Recommended |
| UCS2V100MPD1TD | Nichicon | 0 | 493-13295-1-ND | $10.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.97400 | $49.74 |
| 50 | $3.76380 | $188.19 |
| 100 | $3.38070 | $338.07 |

