



UPW2F010MPD1TD | |
|---|---|
DigiKey Part Number | 493-11706-1-ND - Cut Tape (CT) 493-11706-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2F010MPD1TD |
Description | CAP ALUM 1UF 20% 315V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2F010MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 25.6 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2F010MPD1TA | Nichicon | 995 | 493-UPJ2F010MPD1TACT-ND | $6.33000 | Direct |
| UPJ2F010MPD1TD | Nichicon | 28 | 493-5161-1-ND | $6.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.76200 | $27.62 |
| 50 | $2.04880 | $102.44 |
| 100 | $1.82190 | $182.19 |
| 500 | $1.42874 | $714.37 |

