



UPW2E3R3MPD1TD | |
---|---|
DigiKey Part Number | 493-11767-1-ND - Cut Tape (CT) 493-11767-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2E3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2E3R3MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.17800 | $31.78 |
50 | $2.37140 | $118.57 |
100 | $2.11520 | $211.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.67144 | $835.72 |
1,000 | $1.53152 | $1,531.52 |