



UPW2C330MHD1TO | |
|---|---|
DigiKey Part Number | 493-11998-1-ND - Cut Tape (CT) 493-11998-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2C330MHD1TO |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2C330MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 288 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2E330MHD | Nichicon | 286 | 493-1417-ND | $8.22000 | MFR Recommended |
| UCS2E330MHD1TO | Nichicon | 484 | 493-4746-1-ND | $13.15000 | Upgrade |
| UCY2E330MHD3TO | Nichicon | 208 | 493-4816-1-ND | $10.85000 | Upgrade |
| UCY2V330MHD1TO | Nichicon | 676 | 493-4837-1-ND | $13.15000 | Upgrade |
| EKXJ351ETE330MK20S | Chemi-Con | 0 | 565-3345-1-ND | $13.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.30300 | $53.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.43776 | $2,437.76 |

