



UPW2A330MPD6TA | |
|---|---|
DigiKey Part Number | 493-UPW2A330MPD6TACT-ND - Cut Tape (CT) UPW2A330MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A330MPD6TA |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A330MPD6TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 108 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A330MPD | Nichicon | 1,686 | 493-15686-ND | $5.18000 | Parametric Equivalent |
| UPJ2A330MPD1TA | Nichicon | 1,995 | 493-UPJ2A330MPD1TACT-ND | $6.66000 | Parametric Equivalent |
| UPW2A330MPD6TD | Nichicon | 2,220 | 493-11791-1-ND | $4.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.76500 | $37.65 |
| 50 | $2.82160 | $141.08 |
| 100 | $2.52150 | $252.15 |
| 500 | $2.00424 | $1,002.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.84096 | $1,840.96 |
| 2,000 | $1.70518 | $3,410.36 |
| 3,000 | $1.63665 | $4,909.95 |
| 5,000 | $1.56024 | $7,801.20 |
| 7,000 | $1.51533 | $10,607.31 |
| 10,000 | $1.47194 | $14,719.40 |

