



UPJ1J820MPD1TA | |
---|---|
DigiKey Part Number | 493-UPJ1J820MPD1TACT-ND - Cut Tape (CT) UPJ1J820MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J820MPD1TA |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J820MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 10 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.28400 | $32.84 |
50 | $2.45340 | $122.67 |
100 | $2.19070 | $219.07 |
500 | $1.73712 | $868.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.59400 | $1,594.00 |
2,000 | $1.47507 | $2,950.14 |
3,000 | $1.41500 | $4,245.00 |
5,000 | $1.34807 | $6,740.35 |
7,000 | $1.30872 | $9,161.04 |
10,000 | $1.27069 | $12,706.90 |
25,000 | $1.18817 | $29,704.25 |
50,000 | $1.13794 | $56,897.00 |