



UPW2A150MPD1TD | |
---|---|
DigiKey Part Number | 493-11640-1-ND - Cut Tape (CT) 493-11640-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A150MPD1TD |
Description | CAP ALUM 15UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A150MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 54 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Impedance | 830 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.58600 | $25.86 |
50 | $1.91640 | $95.82 |
100 | $1.70300 | $170.30 |
500 | $1.33396 | $666.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.21753 | $1,217.53 |
2,000 | $1.12064 | $2,241.28 |
3,000 | $1.07173 | $3,215.19 |
5,000 | $1.01716 | $5,085.80 |
7,000 | $0.98510 | $6,895.70 |
10,000 | $0.95410 | $9,541.00 |
12,000 | $0.93937 | $11,272.44 |
24,000 | $0.88949 | $21,347.76 |
25,000 | $0.88683 | $22,170.75 |