UPW SERIES 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPW SERIES 22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1V331MPD6TA

DigiKey Part Number
493-UPW1V331MPD6TACT-ND - Cut Tape (CT)
UPW1V331MPD6TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1V331MPD6TA
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1V331MPD6TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
646.75 mA @ 120 Hz
Ripple Current @ High Frequency
995 mA @ 100 kHz
Impedance
65 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.72000$7.72
10$4.87700$48.77
50$3.69000$184.50
100$3.31480$331.48
500$2.66824$1,334.12
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.75658$1,756.58
2,000$1.62812$3,256.24
3,000$1.56329$4,689.87
5,000$1.49100$7,455.00
7,000$1.44851$10,139.57
10,000$1.40746$14,074.60
25,000$1.31836$32,959.00
50,000$1.26413$63,206.50
Manufacturers Standard Package