Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar




UPW1V182MHD6 | |
|---|---|
DigiKey Part Number | 493-1878-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V182MHD6 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V182MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.117 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $11.60100 | $116.01 |
| 50 | $9.06840 | $453.42 |
| 400 | $7.05283 | $2,821.13 |
| 800 | $6.59364 | $5,274.91 |
| 1,200 | $6.36193 | $7,634.32 |
| 2,800 | $5.95193 | $16,665.40 |
| 5,200 | $5.70612 | $29,671.82 |











