



UPW1J471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12108-1-ND - Cut Tape (CT) 493-12108-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J471MHD1TO |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.29 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.72 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.11200 | $71.12 |
| 50 | $5.45240 | $272.62 |
| 100 | $4.92880 | $492.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.02542 | $2,012.71 |
| 1,000 | $3.74103 | $3,741.03 |
| 1,500 | $3.59745 | $5,396.17 |
| 2,500 | $3.43738 | $8,593.45 |
| 3,500 | $3.34333 | $11,701.65 |
| 5,000 | $3.25244 | $16,262.20 |

