
UPW1J331MHD1TD | |
---|---|
DigiKey Part Number | 493-UPW1J331MHD1TDCT-ND - Cut Tape (CT) UPW1J331MHD1TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J331MHD1TD |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 838.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.29 A @ 100 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.78100 | $57.81 |
50 | $4.52420 | $226.21 |
100 | $4.13670 | $413.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.16436 | $1,582.18 |
1,000 | $2.97558 | $2,975.58 |
1,500 | $2.88107 | $4,321.60 |
2,500 | $2.77640 | $6,941.00 |
3,500 | $2.71517 | $9,503.10 |
5,000 | $2.65629 | $13,281.45 |
6,000 | $2.62838 | $15,770.28 |
12,000 | $2.53444 | $30,413.28 |
12,500 | $2.52943 | $31,617.88 |